Part Details for T429D106J004BKTLVL7005 by KEMET Corporation
Overview of T429D106J004BKTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D106J004BKTLVL7005
T429D106J004BKTLVL7005 CAD Models
T429D106J004BKTLVL7005 Part Data Attributes:
|
T429D106J004BKTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D106J004BKTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D106J004BKTLVL7005
This table gives cross-reference parts and alternative options found for T429D106J004BKTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D106J004BKTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D106J004MBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | T429D106J004BKTLVL7005 vs T429D106J004MBTLVL7280 |
CWR09CC106JCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004BKTLVL7005 vs CWR09CC106JCBULK |
T429D106J004DHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | T429D106J004BKTLVL7005 vs T429D106J004DHTLVL7005 |
CWR29CB106JZDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004BKTLVL7005 vs CWR29CB106JZDZTR13 |
TAZD106J004CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004BKTLVL7005 vs TAZD106J004CBST0723 |
TAZD106J004CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004BKTLVL7005 vs TAZD106J004CSST0700 |
T429D106J004CCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | T429D106J004BKTLVL7005 vs T429D106J004CCTLVL7005 |
TAZD106J004CSLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004BKTLVL7005 vs TAZD106J004CSLC9900 |
T429D106J004AHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | T429D106J004BKTLVL7005 vs T429D106J004AHTLVL7280 |
T429D106J004AKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | T429D106J004BKTLVL7005 vs T429D106J004AKTLVL |