Part Details for T429D106J004CCTLVL7005 by KEMET Corporation
Overview of T429D106J004CCTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D106J004CCTLVL7005
T429D106J004CCTLVL7005 CAD Models
T429D106J004CCTLVL7005 Part Data Attributes
|
T429D106J004CCTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D106J004CCTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D106J004CCTLVL7005
This table gives cross-reference parts and alternative options found for T429D106J004CCTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D106J004CCTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106J004CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004CCTLVL7005 vs TAZD106J004CBST0H24 |
T429D106J004ABTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | T429D106J004CCTLVL7005 vs T429D106J004ABTLVL7005 |
T429D106J004ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | T429D106J004CCTLVL7005 vs T429D106J004ACTLVL7005 |
CWR09CC106JZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004CCTLVL7005 vs CWR09CC106JZABULK |
CWR29CB106JZDZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004CCTLVL7005 vs CWR29CB106JZDZBULK |
TAZD106J004CRLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004CCTLVL7005 vs TAZD106J004CRLC9900 |
T429D106J004SHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | T429D106J004CCTLVL7005 vs T429D106J004SHTLVL7005 |
T429D106J004DBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | T429D106J004CCTLVL7005 vs T429D106J004DBTLVL7280 |
CWR29CB106JZDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004CCTLVL7005 vs CWR29CB106JZDZW |
CWR29CB106JCDBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106J004CCTLVL7005 vs CWR29CB106JCDBBULK |