Part Details for T429D105M035DB4250WAFL by KEMET Corporation
Overview of T429D105M035DB4250WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for T429D105M035DB4250WAFL
T429D105M035DB4250WAFL CAD Models
T429D105M035DB4250WAFL Part Data Attributes
|
T429D105M035DB4250WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D105M035DB4250WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 76.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D105M035DB4250WAFL
This table gives cross-reference parts and alternative options found for T429D105M035DB4250WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D105M035DB4250WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MK105MBDAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105M035DB4250WAFL vs CWR29MK105MBDAW |
CWR09MC105MBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105M035DB4250WAFL vs CWR09MC105MBBTR |
TAZD105M035CALC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105M035DB4250WAFL vs TAZD105M035CALC0845 |
T497D105M035CB622AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429D105M035DB4250WAFL vs T497D105M035CB622AWAFL |
TAZD105M035LRLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105M035DB4250WAFL vs TAZD105M035LRLB0024 |
TAZD105M035LKLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105M035DB4250WAFL vs TAZD105M035LKLZ0023 |
TAZD105M035LELB9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105M035DB4250WAFL vs TAZD105M035LELB9800 |
TAZD105M035LCSB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105M035DB4250WAFL vs TAZD105M035LCSB0745 |
TAZD105M035LBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105M035DB4250WAFL vs TAZD105M035LBSD0700 |
TAZD105M035LASD0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105M035DB4250WAFL vs TAZD105M035LASD0H00 |