Part Details for T497D105M035CB622AWAFL by KEMET Corporation
Overview of T497D105M035CB622AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D105M035CB622AWAFL
T497D105M035CB622AWAFL CAD Models
T497D105M035CB622AWAFL Part Data Attributes
|
T497D105M035CB622AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D105M035CB622AWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 104.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D105M035CB622AWAFL
This table gives cross-reference parts and alternative options found for T497D105M035CB622AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D105M035CB622AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MK105MBDAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D105M035CB622AWAFL vs CWR29MK105MBDAW |
CWR09MC105MBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D105M035CB622AWAFL vs CWR09MC105MBBTR |
TAZD105M035CALC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T497D105M035CB622AWAFL vs TAZD105M035CALC0845 |
TAZD105M035LRLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T497D105M035CB622AWAFL vs TAZD105M035LRLB0024 |
TAZD105M035LKLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T497D105M035CB622AWAFL vs TAZD105M035LKLZ0023 |
TAZD105M035LELB9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T497D105M035CB622AWAFL vs TAZD105M035LELB9800 |
TAZD105M035LCSB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T497D105M035CB622AWAFL vs TAZD105M035LCSB0745 |
TAZD105M035LBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T497D105M035CB622AWAFL vs TAZD105M035LBSD0700 |
TAZD105M035LASD0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T497D105M035CB622AWAFL vs TAZD105M035LASD0H00 |
T409D105M035MB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D105M035CB622AWAFL vs T409D105M035MB4251WAFL |