Part Details for TAZB684K020LSLC0923 by Kyocera AVX Components
Overview of TAZB684K020LSLC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684K020LSLC0923
TAZB684K020LSLC0923 CAD Models
TAZB684K020LSLC0923 Part Data Attributes
|
TAZB684K020LSLC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684K020LSLC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684K020LSLC0923
This table gives cross-reference parts and alternative options found for TAZB684K020LSLC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684K020LSLC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684K020LRLT0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LRLT0923 |
TAZB684K020LLSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LLSZ0023 |
TAZB684K020LKSB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LKSB0923 |
TAZB684K020LSLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LSLD0845 |
TAZB684K020LKLT0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LKLT0023 |
TAZB684K020LFMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LFMC0H00 |
TAZB684K020LFLC9000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LFLC9000 |
TAZB684K020LEMD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LEMD0800 |
TAZB684K020LEMB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LEMB0945 |
TAZB684K020LDSB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LSLC0923 vs TAZB684K020LDSB0023 |