Part Details for T429B684J020AH42517610 by KEMET Corporation
Overview of T429B684J020AH42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B684J020AH42517610
T429B684J020AH42517610 CAD Models
T429B684J020AH42517610 Part Data Attributes
|
T429B684J020AH42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B684J020AH42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 44.8 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B684J020AH42517610
This table gives cross-reference parts and alternative options found for T429B684J020AH42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B684J020AH42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B684J020DHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | KEMET Corporation | T429B684J020AH42517610 vs T429B684J020DHTLVL7005 |
TAZB684J020LSMB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T429B684J020AH42517610 vs TAZB684J020LSMB0845 |
TAZB684J020LSMD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T429B684J020AH42517610 vs TAZB684J020LSMD0700 |
TAZB684J020CRLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B684J020AH42517610 vs TAZB684J020CRLC9800 |
TAZB684J020CGMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T429B684J020AH42517610 vs TAZB684J020CGMD0H24 |
TAZB684J020CALZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T429B684J020AH42517610 vs TAZB684J020CALZ0845 |
TAZB684J020CBMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T429B684J020AH42517610 vs TAZB684J020CBMB0045 |
T409B684J020AK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429B684J020AH42517610 vs T409B684J020AK42507640 |
T429B684J020AH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505 | KEMET Corporation | T429B684J020AH42517610 vs T429B684J020AH42527005 |
TAZB684J020CWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | T429B684J020AH42517610 vs TAZB684J020CWLC0923 |