Datasheets
T429B224J050SKTLVL by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505,

Part Details for T429B224J050SKTLVL by KEMET Corporation

Overview of T429B224J050SKTLVL by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for T429B224J050SKTLVL

T429B224J050SKTLVL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T429B224J050SKTLVL Part Data Attributes

T429B224J050SKTLVL KEMET Corporation
Buy Now Datasheet
Compare Parts:
T429B224J050SKTLVL KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1505
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 0.22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 6800 mΩ
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 1505
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 1.27 mm

Alternate Parts for T429B224J050SKTLVL

This table gives cross-reference parts and alternative options found for T429B224J050SKTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B224J050SKTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZB224J050CLLB9900 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T429B224J050SKTLVL vs TAZB224J050CLLB9900
TAZB224J050CBMT0724 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T429B224J050SKTLVL vs TAZB224J050CBMT0724
TAZB224J050CAMT0H24 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T429B224J050SKTLVL vs TAZB224J050CAMT0H24
TAZB224J050LKMC0H24 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T429B224J050SKTLVL vs TAZB224J050LKMC0H24
TAZB224J050LDLC9H45 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T429B224J050SKTLVL vs TAZB224J050LDLC9H45
TAZB224J050CEMB0H00 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T429B224J050SKTLVL vs TAZB224J050CEMB0H00
T409B224J050DB42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505 KEMET Corporation T429B224J050SKTLVL vs T409B224J050DB42517610
TAZB224J050LSSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T429B224J050SKTLVL vs TAZB224J050LSSB0H45
TAZB224J050CGST0945 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T429B224J050SKTLVL vs TAZB224J050CGST0945
TAZB224J050CBMC0824 Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.22uF, 1505, Kyocera AVX Components T429B224J050SKTLVL vs TAZB224J050CBMC0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429B224J050SKTLVL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429B224J050SKTLVL by KEMET Corporation

  • Please alert me when T429B224J050SKTLVL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429B224J050SKTLVL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429B224J050SKTLVL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429B224J050SKTLVL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429B224J050SKTLVL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429B224J050SKTLVL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: