Part Details for T429B156M006BBTLVL by KEMET Corporation
Overview of T429B156M006BBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B156M006BBTLVL
T429B156M006BBTLVL CAD Models
T429B156M006BBTLVL Part Data Attributes
|
T429B156M006BBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B156M006BBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B156M006BBTLVL
This table gives cross-reference parts and alternative options found for T429B156M006BBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B156M006BBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB156M006LSLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429B156M006BBTLVL vs TAZB156M006LSLZTH00 |
TAZB156M006LFMC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T429B156M006BBTLVL vs TAZB156M006LFMC0900 |
TAZB156M006LDMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T429B156M006BBTLVL vs TAZB156M006LDMT0H24 |
TAZB156M006LEMT0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T429B156M006BBTLVL vs TAZB156M006LEMT0724 |
TAZB156M006LBSZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429B156M006BBTLVL vs TAZB156M006LBSZT000 |
TAZB156M006CBLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429B156M006BBTLVL vs TAZB156M006CBLBT800 |
TAZB156M006CLSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T429B156M006BBTLVL vs TAZB156M006CLSZ0845 |
TAZB156M006CLMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T429B156M006BBTLVL vs TAZB156M006CLMD0H23 |
T429B156M006MCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | KEMET Corporation | T429B156M006BBTLVL vs T429B156M006MCTLVL7005 |
TAZB156M006CLLT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | T429B156M006BBTLVL vs TAZB156M006CLLT0745 |