Part Details for T428P227J016AT61107280 by KEMET Corporation
Overview of T428P227J016AT61107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P227J016AT61107280
T428P227J016AT61107280 CAD Models
T428P227J016AT61107280 Part Data Attributes
|
T428P227J016AT61107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P227J016AT61107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2824 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 6 mm |
Alternate Parts for T428P227J016AT61107280
This table gives cross-reference parts and alternative options found for T428P227J016AT61107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P227J016AT61107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P227J016BH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016BH6320 |
T428P227J016BH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016BH61207280 |
T428P227J016BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016BH6110 |
T428P227J016AH6230 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016AH6230 |
T428P227J016BH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016BH61107280 |
T428P227J016BT6110 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016BT6110 |
T428P227J016AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016AH6110 |
T428P227J016BH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016BH63207280 |
T428P227J016AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016AH61107280 |
T428P227J016AH6130 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P227J016AT61107280 vs T428P227J016AH6130 |