T428P227J016AT61107280 vs T428P227J016BH61207280 feature comparison

T428P227J016AT61107280 KEMET Corporation

Buy Now Datasheet

T428P227J016BH61207280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 120 mΩ 55 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e0
Length 7.2 mm 7.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2824 2824
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Width 6 mm 6 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2023-06-14
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0352 mA
Mounting Feature SURFACE MOUNT
Ripple Current 972 mA
Surface Mount YES
Tan Delta 0.08
Terminal Shape ONE SURFACE

Compare T428P227J016AT61107280 with alternatives

Compare T428P227J016BH61207280 with alternatives