Part Details for T419X157J010MH42507005 by KEMET Corporation
Overview of T419X157J010MH42507005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419X157J010MH42507005
T419X157J010MH42507005 CAD Models
T419X157J010MH42507005 Part Data Attributes
|
T419X157J010MH42507005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419X157J010MH42507005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Length | 6.93 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2721 | |
Terminal Finish | TIN LEAD | |
Width | 5.41 mm |
Alternate Parts for T419X157J010MH42507005
This table gives cross-reference parts and alternative options found for T419X157J010MH42507005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419X157J010MH42507005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX157J010LSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T419X157J010MH42507005 vs TAZX157J010LSLZ0945 |
T419X157J010SB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721 | KEMET Corporation | T419X157J010MH42507005 vs T419X157J010SB7005 |
TAZX157J010LBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | T419X157J010MH42507005 vs TAZX157J010LBSC0724 |
TAZX157J010LASC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | T419X157J010MH42507005 vs TAZX157J010LASC0H24 |
TAZX157J010CBMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | T419X157J010MH42507005 vs TAZX157J010CBMT0H23 |
TAZX157J010CSMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | T419X157J010MH42507005 vs TAZX157J010CSMT0H00 |
TAZX157J010CCMT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | T419X157J010MH42507005 vs TAZX157J010CCMT0723 |
TAZX157J010LLLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | T419X157J010MH42507005 vs TAZX157J010LLLZ0045 |
TAZX157J010CCMC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | T419X157J010MH42507005 vs TAZX157J010CCMC0823 |
TAZX157J010LCSC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | T419X157J010MH42507005 vs TAZX157J010LCSC0800 |