Part Details for T419H686J015RKTLVL by KEMET Corporation
Overview of T419H686J015RKTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H686J015RKTLVL
T419H686J015RKTLVL CAD Models
T419H686J015RKTLVL Part Data Attributes
|
T419H686J015RKTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H686J015RKTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H686J015RKTLVL
This table gives cross-reference parts and alternative options found for T419H686J015RKTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H686J015RKTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H686J015RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, | KEMET Corporation | T419H686J015RKTLVL vs T429H686J015RCTLVL |
T429H686J015CCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, | KEMET Corporation | T419H686J015RKTLVL vs T429H686J015CCTLVL7610 |
T429H686J015SCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, | KEMET Corporation | T419H686J015RKTLVL vs T429H686J015SCTLVL7005 |
CWR19HK686JBHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H686J015RKTLVL vs CWR19HK686JBHABULK |
CWR16HH686JBHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H686J015RKTLVL vs CWR16HH686JBHC/HR |
T419H686J015CKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, | KEMET Corporation | T419H686J015RKTLVL vs T419H686J015CKTLVL7280 |
CWR29HB686JBHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H686J015RKTLVL vs CWR29HB686JBHABULK |
T419H686J015RB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915 | KEMET Corporation | T419H686J015RKTLVL vs T419H686J015RB7005 |
CWR19HB686JZHATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H686J015RKTLVL vs CWR19HB686JZHATR |
T419H686J015SHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, | KEMET Corporation | T419H686J015RKTLVL vs T419H686J015SHTLVL7280 |