Capacitors
T419H686J015RB7005
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915

Overview of T419H686J015RB7005 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419H686J015RB7005 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419H686J015RB7005 by KEMET Corporation

T419H686J015RB7005
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e4
Length
7.24 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/11
Size Code
2915
Terminal Finish
Gold (Au)
Width
3.81 mm
Want to compare parts?
  1. T419H686J015RB7005
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915
    VS

Alternate Parts for T419H686J015RB7005

This table gives cross-reference parts and alternative options found for T419H686J015RB7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H686J015RB7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429H686J015RCTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, KEMET Corporation T419H686J015RB7005 vs T429H686J015RCTLVL
T429H686J015CCTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, KEMET Corporation T419H686J015RB7005 vs T429H686J015CCTLVL7610
T429H686J015SCTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, KEMET Corporation T419H686J015RB7005 vs T429H686J015SCTLVL7005
CWR19HK686JBHABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP Kyocera AVX Components T419H686J015RB7005 vs CWR19HK686JBHABULK
CWR16HH686JBHC/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP Vishay Intertechnologies T419H686J015RB7005 vs CWR16HH686JBHC/HR
T419H686J015CKTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, KEMET Corporation T419H686J015RB7005 vs T419H686J015CKTLVL7280
CWR29HB686JBHABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP Kyocera AVX Components T419H686J015RB7005 vs CWR29HB686JBHABULK
CWR19HB686JZHATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP Kyocera AVX Components T419H686J015RB7005 vs CWR19HB686JZHATR
T419H686J015SHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, KEMET Corporation T419H686J015RB7005 vs T419H686J015SHTLVL7280
T429H686J015CBTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, 2915, KEMET Corporation T419H686J015RB7005 vs T429H686J015CBTLVL7610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419H686J015RB7005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419H686J015RB7005 by KEMET Corporation

  • Please alert me when T419H686J015RB7005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T419H686J015RB7005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419H686J015RB7005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T419H686J015RB7005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419H686J015RB7005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419H686J015RB7005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: