Part Details for T419F685M025TC7005 by KEMET Corporation
Overview of T419F685M025TC7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419F685M025TC7005
T419F685M025TC7005 CAD Models
T419F685M025TC7005 Part Data Attributes
|
T419F685M025TC7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419F685M025TC7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.43 mm |
Alternate Parts for T419F685M025TC7005
This table gives cross-reference parts and alternative options found for T419F685M025TC7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419F685M025TC7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KB685MMFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T419F685M025TC7005 vs CWR29KB685MMFC |
TAZF685M025CWST0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T419F685M025TC7005 vs TAZF685M025CWST0745 |
T419F685M025DB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419F685M025TC7005 vs T419F685M025DB7640 |
TAZF685M025CWSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T419F685M025TC7005 vs TAZF685M025CWSC0845 |
T429F685M025RC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T419F685M025TC7005 vs T429F685M025RC42527610 |
TAZF685M025CWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T419F685M025TC7005 vs TAZF685M025CWSB0923 |
TAZF685M025CWLT0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T419F685M025TC7005 vs TAZF685M025CWLT0023 |
TAZF685M025CSMC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T419F685M025TC7005 vs TAZF685M025CSMC0700 |
TAZF685M025CSLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419F685M025TC7005 vs TAZF685M025CSLDT900 |
TAZF685M025CRMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T419F685M025TC7005 vs TAZF685M025CRMZ0045 |