Part Details for TAZF685M025CRMZ0045 by Kyocera AVX Components
Overview of TAZF685M025CRMZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF685M025CRMZ0045
TAZF685M025CRMZ0045 CAD Models
TAZF685M025CRMZ0045 Part Data Attributes
|
TAZF685M025CRMZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF685M025CRMZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF685M025CRMZ0045
This table gives cross-reference parts and alternative options found for TAZF685M025CRMZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF685M025CRMZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KC685MPFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF685M025CRMZ0045 vs CWR29KC685MPFA |
CWR29KB685MMFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF685M025CRMZ0045 vs CWR29KB685MMFC |
TAZF685M025CRMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685M025CRMZ0045 vs TAZF685M025CRMC0H00 |
TAZF685M025CSLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF685M025CRMZ0045 vs TAZF685M025CSLDT900 |
TAZF685M025CWLT0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685M025CRMZ0045 vs TAZF685M025CWLT0023 |
TAZF685M025CWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685M025CRMZ0045 vs TAZF685M025CWSB0923 |
TAZF685M025CWST0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685M025CRMZ0045 vs TAZF685M025CWST0745 |
TAZF685M025LBMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685M025CRMZ0045 vs TAZF685M025LBMZ0824 |
TAZF685M025LBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685M025CRMZ0045 vs TAZF685M025LBSC0700 |
TAZF685M025LCMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685M025CRMZ0045 vs TAZF685M025LCMZ0900 |