Part Details for T419F336J010TH42527610 by KEMET Corporation
Overview of T419F336J010TH42527610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419F336J010TH42527610
T419F336J010TH42527610 CAD Models
T419F336J010TH42527610 Part Data Attributes
|
T419F336J010TH42527610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419F336J010TH42527610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2214
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Terminal Finish | TIN LEAD | |
Width | 3.43 mm |
Alternate Parts for T419F336J010TH42527610
This table gives cross-reference parts and alternative options found for T419F336J010TH42527610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419F336J010TH42527610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336J010CFLD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | T419F336J010TH42527610 vs TAZF336J010CFLD0745 |
TAZF336J010CBLD99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419F336J010TH42527610 vs TAZF336J010CBLD99GC |
TAZF336J010CELC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | T419F336J010TH42527610 vs TAZF336J010CELC0923 |
TAZF336J010CCST0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | T419F336J010TH42527610 vs TAZF336J010CCST0024 |
TAZF336J010LDST0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | T419F336J010TH42527610 vs TAZF336J010LDST0923 |
TAZF336J010LGSB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | T419F336J010TH42527610 vs TAZF336J010LGSB0823 |
T429F336J010CC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2214 | KEMET Corporation | T419F336J010TH42527610 vs T429F336J010CC |
T419F336J010PCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | KEMET Corporation | T419F336J010TH42527610 vs T419F336J010PCTLVL7005 |
TAZF336J010CGLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | T419F336J010TH42527610 vs TAZF336J010CGLB0H23 |
TAZF336J010LESD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | T419F336J010TH42527610 vs TAZF336J010LESD0845 |