Part Details for TAZF336J010CGLB0H23 by Kyocera AVX Components
Overview of TAZF336J010CGLB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336J010CGLB0H23
TAZF336J010CGLB0H23 CAD Models
TAZF336J010CGLB0H23 Part Data Attributes
|
TAZF336J010CGLB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336J010CGLB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336J010CGLB0H23
This table gives cross-reference parts and alternative options found for TAZF336J010CGLB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336J010CGLB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336J010LSMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010LSMZ0H24 |
TAZF336J010CALD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010CALD0723 |
TAZF336J010CCMB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010CCMB0724 |
TAZF336J010CDMB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010CDMB0800 |
TAZF336J010CFSD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010CFSD0824 |
TAZF336J010CGSD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010CGSD0900 |
TAZF336J010CKMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010CKMZ0724 |
TAZF336J010CRLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010CRLB0845 |
TAZF336J010CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010CRLD0700 |
TAZF336J010LBMC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CGLB0H23 vs TAZF336J010LBMC0024 |