Part Details for T419E476J004TC42527610 by KEMET Corporation
Overview of T419E476J004TC42527610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E476J004TC42527610
T419E476J004TC42527610 CAD Models
T419E476J004TC42527610 Part Data Attributes
|
T419E476J004TC42527610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E476J004TC42527610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2010
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Terminal Finish | TIN LEAD | |
Width | 2.54 mm |
Alternate Parts for T419E476J004TC42527610
This table gives cross-reference parts and alternative options found for T419E476J004TC42527610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E476J004TC42527610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE476J004LGSB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004TC42527610 vs TAZE476J004LGSB0800 |
TAZE476J004CESZ0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004TC42527610 vs TAZE476J004CESZ0724 |
TAZE476J004LFSB0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004TC42527610 vs TAZE476J004LFSB0724 |
TAZE476J004CFSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004TC42527610 vs TAZE476J004CFSZ0800 |
TAZE476J004LDST0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004TC42527610 vs TAZE476J004LDST0900 |
TAZE476J004CKSD0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004TC42527610 vs TAZE476J004CKSD0823 |
T429E476J004TC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | KEMET Corporation | T419E476J004TC42527610 vs T429E476J004TC42507280 |
T419E476J004RC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2010 | KEMET Corporation | T419E476J004TC42527610 vs T419E476J004RC42527005 |
T419E476J004CB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E476J004TC42527610 vs T419E476J004CB7640 |
TAZE476J004LCST0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004TC42527610 vs TAZE476J004LCST0824 |