Part Details for T419E476J004CB7640 by KEMET Corporation
Overview of T419E476J004CB7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E476J004CB7640
T419E476J004CB7640 CAD Models
T419E476J004CB7640 Part Data Attributes
|
T419E476J004CB7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E476J004CB7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 173 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E476J004CB7640
This table gives cross-reference parts and alternative options found for T419E476J004CB7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E476J004CB7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE476J004LSSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E476J004CB7640 vs TAZE476J004LSSBT000 |
TAZE476J004LFSB0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004CB7640 vs TAZE476J004LFSB0724 |
TAZE476J004LKLD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004CB7640 vs TAZE476J004LKLD0924 |
TAZE476J004LLLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004CB7640 vs TAZE476J004LLLT0H24 |
TAZE476J004CCLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004CB7640 vs TAZE476J004CCLT0H24 |
T419E476J004RC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2010 | KEMET Corporation | T419E476J004CB7640 vs T419E476J004RC42527005 |
TAZE476J004CDLT0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004CB7640 vs TAZE476J004CDLT0724 |
TAZE476J004CELC0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004CB7640 vs TAZE476J004CELC0900 |
TAZE476J004CEMC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476J004CB7640 vs TAZE476J004CEMC0923 |
T429E476J004TC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | KEMET Corporation | T419E476J004CB7640 vs T429E476J004TC42507280 |