Part Details for TAZE476J004CEMC0923 by Kyocera AVX Components
Overview of TAZE476J004CEMC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE476J004CEMC0923
TAZE476J004CEMC0923 CAD Models
TAZE476J004CEMC0923 Part Data Attributes
|
TAZE476J004CEMC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE476J004CEMC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE476J004CEMC0923
This table gives cross-reference parts and alternative options found for TAZE476J004CEMC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE476J004CEMC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE476J004CDLC0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004CDLC0824 |
TAZE476J004LWLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004LWLC9H45 |
TAZE476J004LSSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004LSSBT000 |
TAZE476J004LKLD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004LKLD0924 |
TAZE476J004LGSB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004LGSB0800 |
TAZE476J004LGMC0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004LGMC0023 |
TAZE476J004LFSB0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004LFSB0724 |
TAZE476J004LESB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004LESB0H24 |
TAZE476J004LDST0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004LDST0900 |
TAZE476J004LCSC0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 2010, | Kyocera AVX Components | TAZE476J004CEMC0923 vs TAZE476J004LCSC0924 |