There are no models available for this part yet.
Overview of T419E156M006DH42527280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T419E156M006DH42527280 by KEMET Corporation
Part Data Attributes for T419E156M006DH42527280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2010
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Ripple Current
|
173 mA
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for T419E156M006DH42527280
This table gives cross-reference parts and alternative options found for T419E156M006DH42527280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E156M006DH42527280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156M006LRLCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E156M006DH42527280 vs TAZE156M006LRLCT945 |
TAZE156M006CSLZTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E156M006DH42527280 vs TAZE156M006CSLZTH45 |
TAZE156M006CESC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156M006DH42527280 vs TAZE156M006CESC0023 |
TAZE156M006CFLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156M006DH42527280 vs TAZE156M006CFLZ0024 |
TAZE156M006CSLD9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E156M006DH42527280 vs TAZE156M006CSLD9HGC |
TAZE156M006CGMC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156M006DH42527280 vs TAZE156M006CGMC0845 |
T429E156M006MB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | T419E156M006DH42527280 vs T429E156M006MB4250 |
TAZE156M006CGMT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156M006DH42527280 vs TAZE156M006CGMT0745 |
TAZE156M006CBSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E156M006DH42527280 vs TAZE156M006CBSZT045 |
TAZE156M006LSSZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E156M006DH42527280 vs TAZE156M006LSSZT845 |