Part Details for T419D156J010DH42527610 by KEMET Corporation
Overview of T419D156J010DH42527610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419D156J010DH42527610
T419D156J010DH42527610 CAD Models
T419D156J010DH42527610 Part Data Attributes
|
T419D156J010DH42527610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419D156J010DH42527610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419D156J010DH42527610
This table gives cross-reference parts and alternative options found for T419D156J010DH42527610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419D156J010DH42527610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD156J010CBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010CBSC0824 |
TAZD156J010CBST0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010CBST0724 |
TAZD156J010LFLC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010LFLC0723 |
TAZD156J010LFMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010LFMZ0024 |
TAZD156J010CCSC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010CCSC0900 |
TAZD156J010CCST0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010CCST0800 |
TAZD156J010CESB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010CESB0H00 |
TAZD156J010CFSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010CFSB0700 |
TAZD156J010LLSC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010LLSC0724 |
TAZD156J010CKLD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | T419D156J010DH42527610 vs TAZD156J010CKLD0900 |