Part Details for T419A225M010MH7640 by KEMET Corporation
Overview of T419A225M010MH7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A225M010MH7640
T419A225M010MH7640 CAD Models
T419A225M010MH7640 Part Data Attributes
|
T419A225M010MH7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A225M010MH7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 65 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419A225M010MH7640
This table gives cross-reference parts and alternative options found for T419A225M010MH7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A225M010MH7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC225MDAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225M010MH7640 vs CWR19FC225MDAATR |
TAZA225M010LCMC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225M010MH7640 vs TAZA225M010LCMC0823 |
TAZA225M010LBMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225M010MH7640 vs TAZA225M010LBMD0H45 |
TAZA225M010LBLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225M010MH7640 vs TAZA225M010LBLT0H00 |
TAZA225M010LBLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419A225M010MH7640 vs TAZA225M010LBLD9045 |
TAZA225M010LALC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225M010MH7640 vs TAZA225M010LALC0H24 |
T429A225M010DC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | T419A225M010MH7640 vs T429A225M010DC42507280 |
TAZA225M010LCMT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225M010MH7640 vs TAZA225M010LCMT0723 |
T429A225M010AH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419A225M010MH7640 vs T429A225M010AH42507640 |
TAZA225M010CCMC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225M010MH7640 vs TAZA225M010CCMC0000 |