Part Details for TAZA225M010LBMD0H45 by Kyocera AVX Components
Overview of TAZA225M010LBMD0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA225M010LBMD0H45
TAZA225M010LBMD0H45 CAD Models
TAZA225M010LBMD0H45 Part Data Attributes
|
TAZA225M010LBMD0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA225M010LBMD0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA225M010LBMD0H45
This table gives cross-reference parts and alternative options found for TAZA225M010LBMD0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA225M010LBMD0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC225MDAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M010LBMD0H45 vs CWR19FC225MDAATR |
TAZA225M010LCLT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M010LBMD0H45 vs TAZA225M010LCLT0700 |
TAZA225M010LCMC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M010LBMD0H45 vs TAZA225M010LCMC0823 |
TAZA225M010LCMT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M010LBMD0H45 vs TAZA225M010LCMT0723 |
TAZA225M010LDSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M010LBMD0H45 vs TAZA225M010LDSZ0700 |
TAZA225M010LSMC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M010LBMD0H45 vs TAZA225M010LSMC0724 |
TAZA225M010LSMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | TAZA225M010LBMD0H45 vs TAZA225M010LSMT0H00 |
TAZA225M010LWSZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA225M010LBMD0H45 vs TAZA225M010LWSZT800 |
T497A225M010AH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA225M010LBMD0H45 vs T497A225M010AH6410WAFL |
T419A225M010BC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005 | KEMET Corporation | TAZA225M010LBMD0H45 vs T419A225M010BC42527005 |