Part Details for T409H686K006MB by KEMET Corporation
Overview of T409H686K006MB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409H686K006MB
T409H686K006MB CAD Models
T409H686K006MB Part Data Attributes
|
T409H686K006MB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H686K006MB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T409H686K006MB
This table gives cross-reference parts and alternative options found for T409H686K006MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H686K006MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409H686K006PK7005 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | KEMET Corporation | T409H686K006MB vs T409H686K006PK7005 |
T429H686K006AC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | KEMET Corporation | T409H686K006MB vs T429H686K006AC4250 |
T429H686K006BB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | KEMET Corporation | T409H686K006MB vs T429H686K006BB4252 |
T429H686K006CC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409H686K006MB vs T429H686K006CC4252WAFL |
T429H686K006PK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2915 | KEMET Corporation | T409H686K006MB vs T429H686K006PK |
TAZH686K006CBSBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H686K006MB vs TAZH686K006CBSBT824 |
TAZH686K006CEMD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T409H686K006MB vs TAZH686K006CEMD0924 |
TAZH686K006CGMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T409H686K006MB vs TAZH686K006CGMC0H24 |
TAZH686K006CRLB9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H686K006MB vs TAZH686K006CRLB9800 |
TAZH686K006CWLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T409H686K006MB vs TAZH686K006CWLB0923 |