Part Details for TAZH686K006CEMD0924 by Kyocera AVX Components
Overview of TAZH686K006CEMD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH686K006CEMD0924
TAZH686K006CEMD0924 CAD Models
TAZH686K006CEMD0924 Part Data Attributes
|
TAZH686K006CEMD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH686K006CEMD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH686K006CEMD0924
This table gives cross-reference parts and alternative options found for TAZH686K006CEMD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH686K006CEMD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409H686K006PK7005 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | KEMET Corporation | TAZH686K006CEMD0924 vs T409H686K006PK7005 |
TAZH686K006CWSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH686K006CEMD0924 vs TAZH686K006CWSZ0H45 |
TAZH686K006CWLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K006CEMD0924 vs TAZH686K006CWLB0923 |
T429H686K006BB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH686K006CEMD0924 vs T429H686K006BB4252 |
TAZH686K006CGMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K006CEMD0924 vs TAZH686K006CGMC0H24 |
TAZH686K006CFSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K006CEMD0924 vs TAZH686K006CFSC0045 |
TAZH686K006LGMD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K006CEMD0924 vs TAZH686K006LGMD0024 |
T429H686K006CC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH686K006CEMD0924 vs T429H686K006CC4252WAFL |
TAZH686K006LRMT0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686K006CEMD0924 vs TAZH686K006LRMT0700 |
T429H686K006AB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH686K006CEMD0924 vs T429H686K006AB4251WAFL |