Part Details for T409H475M050AC4251 by KEMET Corporation
Overview of T409H475M050AC4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409H475M050AC4251
T409H475M050AC4251 CAD Models
T409H475M050AC4251 Part Data Attributes
|
T409H475M050AC4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H475M050AC4251
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 126.4 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T409H475M050AC4251
This table gives cross-reference parts and alternative options found for T409H475M050AC4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H475M050AC4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409H475M050PC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP | KEMET Corporation | T409H475M050AC4251 vs T409H475M050PC4250 |
TAZH475M050CCMC0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475M050AC4251 vs TAZH475M050CCMC0724 |
TAZH475M050CSLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475M050AC4251 vs TAZH475M050CSLZ0023 |
TAZH475M050CSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475M050AC4251 vs TAZH475M050CSLC0745 |
TAZH475M050CRSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475M050AC4251 vs TAZH475M050CRSZ0H45 |
TAZH475M050CDMT0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475M050AC4251 vs TAZH475M050CDMT0700 |
TAZH475M050CRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475M050AC4251 vs TAZH475M050CRLC0H45 |
TAZH475M050CKLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475M050AC4251 vs TAZH475M050CKLB0023 |
T429H475M050TH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | KEMET Corporation | T409H475M050AC4251 vs T429H475M050TH4251 |
TAZH475M050LDMD0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475M050AC4251 vs TAZH475M050LDMD0000 |