Capacitors
T409H107J004MC42517005
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915

Overview of T409H107J004MC42517005 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for T409H107J004MC42517005 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T409H107J004MC42517005 by KEMET Corporation

T409H107J004MC42517005
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e0
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365/4
Size Code
2915
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T409H107J004MC42517005
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915
    VS

Alternate Parts for T409H107J004MC42517005

This table gives cross-reference parts and alternative options found for T409H107J004MC42517005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H107J004MC42517005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T409H107J004SH42527005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915 KEMET Corporation T409H107J004MC42517005 vs T409H107J004SH42527005
TAZH107J004CLLZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H107J004MC42517005 vs TAZH107J004CLLZ0024
TAZH107J004LWLB9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H107J004MC42517005 vs TAZH107J004LWLB9045
TAZH107J004CEMC0045 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, Kyocera AVX Components T409H107J004MC42517005 vs TAZH107J004CEMC0045
TAZH107J004CRSC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H107J004MC42517005 vs TAZH107J004CRSC0923
TAZH107J004LWMB0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, Kyocera AVX Components T409H107J004MC42517005 vs TAZH107J004LWMB0H45
TAZH107J004CKLB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H107J004MC42517005 vs TAZH107J004CKLB0924
TAZH107J004CRST0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H107J004MC42517005 vs TAZH107J004CRST0823
TAZH107J004CSSD0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP Kyocera AVX Components T409H107J004MC42517005 vs TAZH107J004CSSD0745
TAZH107J004LDLT0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, Kyocera AVX Components T409H107J004MC42517005 vs TAZH107J004LDLT0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409H107J004MC42517005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409H107J004MC42517005 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T409H107J004MC42517005 would you like to use for your alert(s)?
  • Please alert me when T409H107J004MC42517005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409H107J004MC42517005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409H107J004MC42517005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409H107J004MC42517005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409H107J004MC42517005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409H107J004MC42517005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: