Part Details for T409H107J004SH42527005 by KEMET Corporation
Overview of T409H107J004SH42527005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409H107J004SH42527005
T409H107J004SH42527005 CAD Models
T409H107J004SH42527005 Part Data Attributes
|
T409H107J004SH42527005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H107J004SH42527005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T409H107J004SH42527005
This table gives cross-reference parts and alternative options found for T409H107J004SH42527005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H107J004SH42527005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107J004CLLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004CLLZ0024 |
TAZH107J004LWLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004LWLB9045 |
TAZH107J004CEMC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004CEMC0045 |
TAZH107J004CRSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004CRSC0923 |
TAZH107J004LWMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004LWMB0H45 |
TAZH107J004CKLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004CKLB0924 |
TAZH107J004CRST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004CRST0823 |
TAZH107J004CSSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004CSSD0745 |
TAZH107J004LDLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004LDLT0H45 |
TAZH107J004CLMC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107J004SH42527005 vs TAZH107J004CLMC0945 |