Part Details for T409G336J010AC42527610 by KEMET Corporation
Overview of T409G336J010AC42527610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409G336J010AC42527610
T409G336J010AC42527610 CAD Models
T409G336J010AC42527610 Part Data Attributes
|
T409G336J010AC42527610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409G336J010AC42527610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 134.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T409G336J010AC42527610
This table gives cross-reference parts and alternative options found for T409G336J010AC42527610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409G336J010AC42527610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336J010LELB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336J010AC42527610 vs TAZG336J010LELB0845 |
TAZG336J010LSMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336J010AC42527610 vs TAZG336J010LSMD0H24 |
T409G336J010SK7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | KEMET Corporation | T409G336J010AC42527610 vs T409G336J010SK7280 |
T409G336J010SB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2711 | KEMET Corporation | T409G336J010AC42527610 vs T409G336J010SB42507280 |
T429G336J010TH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | KEMET Corporation | T409G336J010AC42527610 vs T429G336J010TH42527005 |
T429G336J010PB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409G336J010AC42527610 vs T429G336J010PB4252WAFL |
TAZG336J010CEMB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336J010AC42527610 vs TAZG336J010CEMB0045 |
TAZG336J010CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G336J010AC42527610 vs TAZG336J010CSLC0023 |
TAZG336J010CKMD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336J010AC42527610 vs TAZG336J010CKMD0724 |
TAZG336J010CDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336J010AC42527610 vs TAZG336J010CDLZ0845 |