Part Details for TAZG336J010LSMD0H24 by Kyocera AVX Components
Overview of TAZG336J010LSMD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG336J010LSMD0H24
TAZG336J010LSMD0H24 CAD Models
TAZG336J010LSMD0H24 Part Data Attributes
|
TAZG336J010LSMD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG336J010LSMD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG336J010LSMD0H24
This table gives cross-reference parts and alternative options found for TAZG336J010LSMD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336J010LSMD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G336J010TH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | KEMET Corporation | TAZG336J010LSMD0H24 vs T429G336J010TH42527005 |
T409G336J010SK7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | KEMET Corporation | TAZG336J010LSMD0H24 vs T409G336J010SK7280 |
T409G336J010SB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2711 | KEMET Corporation | TAZG336J010LSMD0H24 vs T409G336J010SB42507280 |
TAZG336J010CDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336J010LSMD0H24 vs TAZG336J010CDLZ0845 |
TAZG336J010CEMB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336J010LSMD0H24 vs TAZG336J010CEMB0045 |
T409G336J010BC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG336J010LSMD0H24 vs T409G336J010BC4251 |
TAZG336J010CLMD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336J010LSMD0H24 vs TAZG336J010CLMD0800 |
TAZG336J010CRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LSMD0H24 vs TAZG336J010CRSC0H45 |
TAZG336J010CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG336J010LSMD0H24 vs TAZG336J010CSLC0023 |
TAZG336J010CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LSMD0H24 vs TAZG336J010CSSC0745 |