There are no models available for this part yet.
Overview of T409E155K035CK42507640 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for T409E155K035CK42507640 by KEMET Corporation
Part Data Attributes for T409E155K035CK42507640 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4500 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
56.4 mA
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for T409E155K035CK42507640
This table gives cross-reference parts and alternative options found for T409E155K035CK42507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409E155K035CK42507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE155K035CWSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E155K035CK42507640 vs TAZE155K035CWSC0745 |
T429E155K035SH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E155K035CK42507640 vs T429E155K035SH42527640 |
T429E155K035MC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E155K035CK42507640 vs T429E155K035MC42517640 |
T429E155K035AC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E155K035CK42507640 vs T429E155K035AC4250WAFL |
T497E155K035CH63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E155K035CK42507640 vs T497E155K035CH63107280 |
T409E155K035DC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | KEMET Corporation | T409E155K035CK42507640 vs T409E155K035DC4251 |
TAZE155K035LWMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | T409E155K035CK42507640 vs TAZE155K035LWMD0H24 |
TAZE155K035LRMB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | T409E155K035CK42507640 vs TAZE155K035LRMB0045 |
TAZE155K035LFLT0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | T409E155K035CK42507640 vs TAZE155K035LFLT0945 |
TAZE155K035LBSDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409E155K035CK42507640 vs TAZE155K035LBSDTH45 |