Part Details for TAZE155K035LWMD0H24 by Kyocera AVX Components
Overview of TAZE155K035LWMD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE155K035LWMD0H24
TAZE155K035LWMD0H24 CAD Models
TAZE155K035LWMD0H24 Part Data Attributes
|
TAZE155K035LWMD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE155K035LWMD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE155K035LWMD0H24
This table gives cross-reference parts and alternative options found for TAZE155K035LWMD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE155K035LWMD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE155K035CWSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155K035LWMD0H24 vs TAZE155K035CWSC0745 |
T429E155K035SH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE155K035LWMD0H24 vs T429E155K035SH42527640 |
T429E155K035MC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE155K035LWMD0H24 vs T429E155K035MC42517640 |
T429E155K035AC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE155K035LWMD0H24 vs T429E155K035AC4250WAFL |
T497E155K035CH63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE155K035LWMD0H24 vs T497E155K035CH63107280 |
T409E155K035DC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE155K035LWMD0H24 vs T409E155K035DC4251 |
TAZE155K035LRMB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LWMD0H24 vs TAZE155K035LRMB0045 |
TAZE155K035LFLT0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LWMD0H24 vs TAZE155K035LFLT0945 |
TAZE155K035LBSDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE155K035LWMD0H24 vs TAZE155K035LBSDTH45 |
TAZE155K035LBMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LWMD0H24 vs TAZE155K035LBMZ0724 |