Capacitors
T409D105J035AK42507005
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510

Overview of T409D105J035AK42507005 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for T409D105J035AK42507005 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T409D105J035AK42507005 by KEMET Corporation

T409D105J035AK42507005
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6500 mΩ
Height
1.27 mm
JESD-609 Code
e0
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/4
Size Code
1510
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T409D105J035AK42507005
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510
    VS

Alternate Parts for T409D105J035AK42507005

This table gives cross-reference parts and alternative options found for T409D105J035AK42507005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D105J035AK42507005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T409D105J035TC42507280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T409D105J035AK42507005 vs T409D105J035TC42507280
T429D105J035BCTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, KEMET Corporation T409D105J035AK42507005 vs T429D105J035BCTLVL7610
TAZD105J035CASZ0700 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, Kyocera AVX Components T409D105J035AK42507005 vs TAZD105J035CASZ0700
TAZD105J035CBSZT923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Kyocera AVX Components T409D105J035AK42507005 vs TAZD105J035CBSZT923
TAZD105J035CESD0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, Kyocera AVX Components T409D105J035AK42507005 vs TAZD105J035CESD0H23
TAZD105J035CFLD9945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, Kyocera AVX Components T409D105J035AK42507005 vs TAZD105J035CFLD9945
TAZD105J035CFMD0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, Kyocera AVX Components T409D105J035AK42507005 vs TAZD105J035CFMD0024
TAZD105J035CRLCT824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Kyocera AVX Components T409D105J035AK42507005 vs TAZD105J035CRLCT824
TAZD105J035CSLCT900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Kyocera AVX Components T409D105J035AK42507005 vs TAZD105J035CSLCT900
TAZD105J035LASB0H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, Kyocera AVX Components T409D105J035AK42507005 vs TAZD105J035LASB0H00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409D105J035AK42507005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409D105J035AK42507005 by KEMET Corporation

  • Please alert me when T409D105J035AK42507005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409D105J035AK42507005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409D105J035AK42507005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409D105J035AK42507005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409D105J035AK42507005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409D105J035AK42507005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: