-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A logic level Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4553
|
Newark | Triac, 600 V, 5 Ma, 4 A, 30 A, 10 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics T405-600T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $1.3100 | Buy Now |
DISTI #
497-T405-600T-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1968 In Stock |
|
$0.3874 / $1.0300 | Buy Now |
DISTI #
T405-600T
|
Avnet Americas | Thyristor TRIAC 600V 31A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: T405-600T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3835 / $0.4000 | Buy Now |
DISTI #
511-T405-600T
|
Mouser Electronics | Triacs 4.0 Amp 600 Volt RoHS: Compliant | 2160 |
|
$0.3870 / $1.0300 | Buy Now |
|
STMicroelectronics | 4A logic level Triacs RoHS: Compliant Min Qty: 1 | 2160 |
|
$0.4800 / $1.0100 | Buy Now |
|
Future Electronics | T405 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.3750 / $0.4500 | Buy Now |
|
Future Electronics | T405 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3750 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 600 |
|
$0.5119 / $1.8281 | Buy Now |
|
Quest Components | 480 |
|
$0.6338 / $2.4375 | Buy Now | |
DISTI #
T405-600T
|
TME | Triac, 600V, 4A, TO220AB, Igt: 5mA, logic level Min Qty: 1 | 229 |
|
$0.5410 / $0.8120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T405-600T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T405-600T
STMicroelectronics
4A logic level Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for T405-600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T405-600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB04-600SL | 4A Standard Triac | STMicroelectronics | T405-600T vs BTB04-600SL |
T410-600B-TR | 4A logic level Triacs | STMicroelectronics | T405-600T vs T410-600B-TR |