Part Details for T4013SKS by STMicroelectronics
Overview of T4013SKS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for T4013SKS
T4013SKS CAD Models
T4013SKS Part Data Attributes:
|
T4013SKS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T4013SKS
STMicroelectronics
700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 75 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | O-PUFM-D3 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for T4013SKS
This table gives cross-reference parts and alternative options found for T4013SKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4013SKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4012SKS | 700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | T4013SKS vs T4012SKS |
T4013NKS | 800V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | T4013SKS vs T4013NKS |
T4012NKS | 800V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | T4013SKS vs T4012NKS |
BTA40-700A | 700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, RD91, 3 PIN | STMicroelectronics | T4013SKS vs BTA40-700A |
BTA40-700B | 700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, RD91, 3 PIN | STMicroelectronics | T4013SKS vs BTA40-700B |
Q8035P5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 35A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Teccor | T4013SKS vs Q8035P5 |
Q8035P5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 35A I(T)RMS, ROHS COMPLIANT, TO-3, 3 PIN | Littelfuse Inc | T4013SKS vs Q8035P5 |
Q7040P | Alternistor TRIAC, 700V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | T4013SKS vs Q7040P |