There are no models available for this part yet.
Overview of T4012NKS by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T4012NKS by STMicroelectronics
Part Data Attributes for T4012NKS by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
500 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
50 mA
|
JESD-30 Code
|
O-PUFM-D3
|
Leakage Current-Max
|
0.01 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
40 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for T4012NKS
This table gives cross-reference parts and alternative options found for T4012NKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4012NKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4012SKS | 700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | T4012NKS vs T4012SKS |
BTA40-700B | 700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, RD91, 3 PIN | STMicroelectronics | T4012NKS vs BTA40-700B |
Q7040P | Alternistor TRIAC, 700V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | T4012NKS vs Q7040P |
BTA40-700A | 700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, RD91, 3 PIN | STMicroelectronics | T4012NKS vs BTA40-700A |
Q7040P | Alternistor TRIAC, 700V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Teccor | T4012NKS vs Q7040P |
Q8035P5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 35A I(T)RMS, ROHS COMPLIANT, TO-3, 3 PIN | Littelfuse Inc | T4012NKS vs Q8035P5 |