Part Details for T4002-0.02 by CTS Corporation
Overview of T4002-0.02 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T40-02-158LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions. |
Part Details for T4002-0.02
T4002-0.02 CAD Models
T4002-0.02 Part Data Attributes
|
T4002-0.02
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
T4002-0.02
CTS Corporation
CMOS/LSTTL Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.96 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2019-07-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Manufacturer Series | T4002 | |
Oscillator Type | CMOS/LSTTL |