Part Details for T369B335M050AS7301 by KEMET Corporation
Overview of T369B335M050AS7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for T369B335M050AS7301
T369B335M050AS7301 CAD Models
T369B335M050AS7301 Part Data Attributes
|
T369B335M050AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T369B335M050AS7301
KEMET Corporation
Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-49137/2 | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
Alternate Parts for T369B335M050AS7301
This table gives cross-reference parts and alternative options found for T369B335M050AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T369B335M050AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T369B335M050AS7305 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T369B335M050AS7301 vs T369B335M050AS7305 |
T363B335M050AS7303 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T369B335M050AS7301 vs T363B335M050AS7303 |
T363B335M050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T369B335M050AS7301 vs T363B335M050AS |
CX02N335M | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T369B335M050AS7301 vs CX02N335M |
CX12N335M | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T369B335M050AS7301 vs CX12N335M |
T363B335M050AS7317 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T369B335M050AS7301 vs T363B335M050AS7317 |
T369B335M050AS7303 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T369B335M050AS7301 vs T369B335M050AS7303 |
T369B335M050AS7317 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T369B335M050AS7301 vs T369B335M050AS7317 |