Part Details for T363B335M050AS by KEMET Corporation
Overview of T363B335M050AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T363B335M050AS
T363B335M050AS CAD Models
T363B335M050AS Part Data Attributes
|
T363B335M050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T363B335M050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-49137/2 | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for T363B335M050AS
This table gives cross-reference parts and alternative options found for T363B335M050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T363B335M050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T369B335M050AS7305 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T363B335M050AS vs T369B335M050AS7305 |
T363B335M050AS7303 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T363B335M050AS vs T363B335M050AS7303 |
T369B335M050AS7301 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T363B335M050AS vs T369B335M050AS7301 |
CX02N335M | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T363B335M050AS vs CX02N335M |
CX12N335M | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T363B335M050AS vs CX12N335M |
T363B335M050AS7317 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T363B335M050AS vs T363B335M050AS7317 |
T369B335M050AS7303 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T363B335M050AS vs T369B335M050AS7303 |
T369B335M050AS7317 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T363B335M050AS vs T369B335M050AS7317 |