Part Details for T363B336M10AS by KEMET Corporation
Overview of T363B336M10AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T363B336M10AS
T363B336M10AS CAD Models
T363B336M10AS Part Data Attributes
|
T363B336M10AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T363B336M10AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0026 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T363B336M10AS
This table gives cross-reference parts and alternative options found for T363B336M10AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T363B336M10AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD-336-M010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | T363B336M10AS vs TRD-336-M010B |
TAP336M10DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | T363B336M10AS vs TAP336M10DTS |
511-010/330MCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | T363B336M10AS vs 511-010/330MCTRF |
DHR1A336M8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | T363B336M10AS vs DHR1A336M8S |
TDR1AFLAA336M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | T363B336M10AS vs TDR1AFLAA336M |
TDR1AFTBR336M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | T363B336M10AS vs TDR1AFTBR336M |
TAP336M10SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | T363B336M10AS vs TAP336M10SRS |
TAP336M010DRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | T363B336M10AS vs TAP336M010DRS |
199D336X0010D6BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | T363B336M10AS vs 199D336X0010D6BE3 |
TDR1AFTS336M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | T363B336M10AS vs TDR1AFTS336M |