Part Details for T356A104J035AS by KEMET Corporation
Overview of T356A104J035AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T356A104J035AS
T356A104J035AS CAD Models
T356A104J035AS Part Data Attributes
|
T356A104J035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356A104J035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
Alternate Parts for T356A104J035AS
This table gives cross-reference parts and alternative options found for T356A104J035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356A104J035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355A104J035AS7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A104J035AS vs T355A104J035AS7301 |
T356A104J035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 1840, RADIAL LEADED | KEMET Corporation | T356A104J035AS vs T356A104J035AT |
T356A104J035AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A104J035AS vs T356A104J035AS7317 |
T354A104J035AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A104J035AS vs T354A104J035AS-TR |
T355A104J035AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A104J035AS vs T355A104J035AS-TR |
T354A104J035AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A104J035AS vs T354A104J035AS7317 |
T354A104J035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A104J035AS vs T354A104J035AS |
T354A104J035AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A104J035AS vs T354A104J035AT7317 |
T355A104J035AT7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A104J035AS vs T355A104J035AT7303 |
T356A104J035AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T356A104J035AS vs T356A104J035AT-TR |