There are no models available for this part yet.
Overview of T354A104J035AS7317 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for T354A104J035AS7317 by KEMET Corporation
Part Data Attributes for T354A104J035AS7317 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
8.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Pitch
|
6.35 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for T354A104J035AS7317
This table gives cross-reference parts and alternative options found for T354A104J035AS7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354A104J035AS7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354A104J035AS7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354A104J035AS7317 vs T354A104J035AS7301 |
T355A104J035AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354A104J035AS7317 vs T355A104J035AS7305 |
T355A104J035AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354A104J035AS7317 vs T355A104J035AT7305 |
T356A104J035AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354A104J035AS7317 vs T356A104J035AT7305 |
T354A104J035AT7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354A104J035AS7317 vs T354A104J035AT7301 |
T354A104J035AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354A104J035AS7317 vs T354A104J035AS-TR |
T354A104J035AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354A104J035AS7317 vs T354A104J035AS7305 |
T355A104J035AS7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354A104J035AS7317 vs T355A104J035AS7301 |
T356A104J035AT7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354A104J035AS7317 vs T356A104J035AT7301 |
T356A104J035AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354A104J035AS7317 vs T356A104J035AS7317 |