Part Details for T34D108K075BZ6S by Vishay Intertechnologies
Overview of T34D108K075BZ6S by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T34D108K075BZ6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T34D108K075BZ6S
|
Avnet Americas | Wet Tantalum High Performance Capacitor 1000uF 10% 75V Axial Bulk - Bulk (Alt: T34D108K075BZ6S) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$286.7122 / $317.2635 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 | 0 |
|
$301.3000 | Buy Now |
Part Details for T34D108K075BZ6S
T34D108K075BZ6S CAD Models
T34D108K075BZ6S Part Data Attributes
|
T34D108K075BZ6S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T34D108K075BZ6S
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T34D108K075BZ6S
This table gives cross-reference parts and alternative options found for T34D108K075BZ6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T34D108K075BZ6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T34D108K075BZ8S | Tantalum Capacitor, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T34D108K075BZ6S vs T34D108K075BZ8S |
T34D108K075AZ6S | Tantalum Capacitor, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T34D108K075BZ6S vs T34D108K075AZ6S |