-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2861
|
Newark | Cap, 1000Uf, 75V, Tant, Axial Rohs Compliant: Yes |Vishay T34D108K075AZ6S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.3400 / $331.1700 | Buy Now |
DISTI #
T34D108K075AZ6S
|
Avnet Americas | T34S108K075DA6Z - Bulk (Alt: T34D108K075AZ6S) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$405.8976 | Buy Now |
DISTI #
74-T34D108K075AZ6S
|
Mouser Electronics | Tantalum Capacitors - Wet 1000uF 10% 75V RoHS: Compliant | 0 |
|
$316.4700 / $324.5000 | Order Now |
|
Future Electronics | 1000uF 10% 75V - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$304.7400 / $319.9800 | Buy Now |
DISTI #
T34D108K075AZ6S
|
TTI | Tantalum Capacitors - Wet 1000uF 10% 75V Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 5 In Stock |
|
$373.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T34D108K075AZ6S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T34D108K075AZ6S
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T34D108K075AZ6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T34D108K075AZ6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T34D108K075BZ6S | Tantalum Capacitor, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T34D108K075AZ6S vs T34D108K075BZ6S |
T34D108K075BZ8S | Tantalum Capacitor, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T34D108K075AZ6S vs T34D108K075BZ8S |