Part Details for T340C156M016AS by KEMET Corporation
Overview of T340C156M016AS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T340C156M016AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T340C156M016AS
|
Avnet Americas | Cap Tant Solid 15uF 16V 20% (7.3 X 4.3 X 10.5mm) Radial 5mm Bulk - Bulk (Alt: T340C156M016AS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T340C156M016
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16volts 15uF 20% RoHS: Not Compliant | 0 |
|
$2.1200 / $4.1700 | Order Now |
Part Details for T340C156M016AS
T340C156M016AS CAD Models
T340C156M016AS Part Data Attributes
|
T340C156M016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340C156M016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for T340C156M016AS
This table gives cross-reference parts and alternative options found for T340C156M016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340C156M016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMR125D15UF20%16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Firadec | T340C156M016AS vs SBMR125D15UF20%16V |
SBMA125D15MM16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Firadec | T340C156M016AS vs SBMA125D15MM16V |
DG1C156MA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | T340C156M016AS vs DG1C156MA |
CTS41D152016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | T340C156M016AS vs CTS41D152016 |
SB84RSED152016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | T340C156M016AS vs SB84RSED152016 |
SBMR125D15UF20%16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | T340C156M016AS vs SBMR125D15UF20%16V |
SBMA125D15UF20%16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T340C156M016AS vs SBMA125D15UF20%16V |
ECSS1CF156B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | T340C156M016AS vs ECSS1CF156B |
SB84RSED15UF+/-20%16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | T340C156M016AS vs SB84RSED15UF+/-20%16V |
CTS41SB84D15UF+/-20%16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | T340C156M016AS vs CTS41SB84D15UF+/-20%16V |