SBMR125D15UF20%16V
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED

Overview of SBMR125D15UF20%16V by Firadec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD8546ARMZ-R7 Analog Devices MicroPwrLowNoise 16V DualUntri
AD8546ARMZ Analog Devices MicroPwrLowNoise 16V DualUntri
AD8546ARMZ-RL Analog Devices MicroPwrLowNoise 16V DualUntri

CAD Models for SBMR125D15UF20%16V by Firadec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBMR125D15UF20%16V by Firadec

SBMR125D15UF20%16V
Firadec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FIRADEC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0024 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. SBMR125D15UF20%16V
    Firadec
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SBMR125D15UF20%16V

This table gives cross-reference parts and alternative options found for SBMR125D15UF20%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMR125D15UF20%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBMA125D15MM16V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Firadec SBMR125D15UF20%16V vs SBMA125D15MM16V
DG1C156MA CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED NEC Electronics Group SBMR125D15UF20%16V vs DG1C156MA
CTS41D152016 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SBMR125D15UF20%16V vs CTS41D152016
SB84RSED152016 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SBMR125D15UF20%16V vs SB84RSED152016
SBMR125D15UF20%16V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SBMR125D15UF20%16V vs SBMR125D15UF20%16V
SBMA125D15UF20%16V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED EXXELIA Group SBMR125D15UF20%16V vs SBMA125D15UF20%16V
ECSS1CF156B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components SBMR125D15UF20%16V vs ECSS1CF156B
SB84RSED15UF+/-20%16V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SBMR125D15UF20%16V vs SB84RSED15UF+/-20%16V
T340C156M016AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SBMR125D15UF20%16V vs T340C156M016AS
CTS41SB84D15UF+/-20%16V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED EXXELIA Group SBMR125D15UF20%16V vs CTS41SB84D15UF+/-20%16V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBMR125D15UF20%16V by Firadec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBMR125D15UF20%16V by Firadec

  • Please alert me when SBMR125D15UF20%16V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBMR125D15UF20%16V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBMR125D15UF20%16V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBMR125D15UF20%16V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBMR125D15UF20%16V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBMR125D15UF20%16V by Firadec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: