Part Details for T323D226M015AT by KEMET Corporation
Overview of T323D226M015AT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T323D226M015AT
T323D226M015AT CAD Models
T323D226M015AT Part Data Attributes
|
T323D226M015AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T323D226M015AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T323D226M015AT
This table gives cross-reference parts and alternative options found for T323D226M015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323D226M015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D226X0015XWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T323D226M015AT vs 173D226X0015XWE3 |
T322D226M015AS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T323D226M015AT vs T322D226M015AS7293 |
T322D226M015ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T323D226M015AT vs T322D226M015ATC-7293 |
CX05H226M7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T323D226M015AT vs CX05H226M7200 |
T322D226M015ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T323D226M015AT vs T322D226M015ASC-7293 |
T322D226M015ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T323D226M015AT vs T322D226M015ASC-7442 |
T322D226M015AS7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T323D226M015AT vs T322D226M015AS7443 |
173D226X0015XW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T323D226M015AT vs 173D226X0015XW |
T323D226M015ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T323D226M015AT vs T323D226M015ASC-7293 |
T322D226M015AT7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T323D226M015AT vs T322D226M015AT7293 |