Part Details for T322D226M015ATC-7293 by KEMET Corporation
Overview of T322D226M015ATC-7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7293BCPZ | Analog Devices | 12-Bit Power Amplifier Current | |
AD7293BCPZ-RL | Analog Devices | 12-Bit Power Amplifier Current | |
EVAL-AD7293SDZ | Analog Devices | valuation Control Board |
Part Details for T322D226M015ATC-7293
T322D226M015ATC-7293 CAD Models
T322D226M015ATC-7293 Part Data Attributes
|
T322D226M015ATC-7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D226M015ATC-7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T322D226M015ATC-7293
This table gives cross-reference parts and alternative options found for T322D226M015ATC-7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D226M015ATC-7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D226X0015XWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T322D226M015ATC-7293 vs 173D226X0015XWE3 |
T322D226M015AS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322D226M015ATC-7293 vs T322D226M015AS7293 |
CX05H226M7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322D226M015ATC-7293 vs CX05H226M7200 |
T322D226M015ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322D226M015ATC-7293 vs T322D226M015ASC-7293 |
T323D226M015AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322D226M015ATC-7293 vs T323D226M015AT |
T322D226M015ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322D226M015ATC-7293 vs T322D226M015ASC-7442 |
T322D226M015AS7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322D226M015ATC-7293 vs T322D226M015AS7443 |
173D226X0015XW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T322D226M015ATC-7293 vs 173D226X0015XW |
T323D226M015ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322D226M015ATC-7293 vs T323D226M015ASC-7293 |
T322D226M015AT7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322D226M015ATC-7293 vs T322D226M015AT7293 |