Part Details for T323B685K015ATC-7293 by KEMET Corporation
Overview of T323B685K015ATC-7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7293BCPZ | Analog Devices | 12-Bit Power Amplifier Current | |
AD7293BCPZ-RL | Analog Devices | 12-Bit Power Amplifier Current | |
EVAL-AD7293SDZ | Analog Devices | valuation Control Board |
Part Details for T323B685K015ATC-7293
T323B685K015ATC-7293 CAD Models
T323B685K015ATC-7293 Part Data Attributes
|
T323B685K015ATC-7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T323B685K015ATC-7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-49137 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T323B685K015ATC-7293
This table gives cross-reference parts and alternative options found for T323B685K015ATC-7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B685K015ATC-7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B685K015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T323B685K015ATC-7293 vs T322B685K015AS7200 |
T323B685K015AT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T323B685K015ATC-7293 vs T323B685K015AT7443 |
T323B685K015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T323B685K015ATC-7293 vs T323B685K015AS7200 |
173D685X9015V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T323B685K015ATC-7293 vs 173D685X9015V |
CX05H685K7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T323B685K015ATC-7293 vs CX05H685K7442 |
T323B685K015ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T323B685K015ATC-7293 vs T323B685K015ASC-7443 |
T323B685K015ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T323B685K015ATC-7293 vs T323B685K015ATC-7442 |
T323B685K015ASC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T323B685K015ATC-7293 vs T323B685K015ASC |
T323B685K015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T323B685K015ATC-7293 vs T323B685K015AS |
T323B685K015AT7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T323B685K015ATC-7293 vs T323B685K015AT7293 |